Rectifiers High Conductance Low Leakage
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25uA |
| Max Surge Current | 4A |
| Packaging | Bulk |
| Reverse Voltage | 150V |
| RoHS | Not Compliant |