
The 1N459 diode is a single-element device with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage rating of 200V and a maximum forward surge current of 4A. The diode is packaged in a DO-35 case and is lead-free. It is suitable for use in a variety of applications, including power supplies and rectifier circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N459 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 500mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N459 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1N459
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
