
The 1N4679_T50A is a DO-35 packaged Zener diode with a Zener voltage of 2V and a voltage tolerance of 5%. It can handle a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 200°C. The reverse leakage current is maximally 5uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 110mA |
| Zener Voltage | 2V |
| RoHS | Not Compliant |
