
The 1N4679_T50R is a 2V zener diode with a voltage tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The device has a maximum reverse leakage current of 5uA and a power dissipation of 500mW. It is packaged in a DO-35 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 110mA |
| Zener Voltage | 2V |
| RoHS | Not Compliant |
