The 1N4680_T50R is a DO-35 packaged Zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 4uA and a power dissipation of 500mW. The diode's voltage tolerance is 5% and it can handle a Zener current of 100mA at a Zener voltage of 2.2V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 4uA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 100mA |
| Zener Voltage | 2.2V |
| RoHS | Not Compliant |