
Onsemi 1N4698 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| RoHS Compliant | No |
| Series | 1N4698 |
| Voltage Tolerance | 5% |
| Zener Current | 21.6mA |
| Zener Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4698 to view detailed technical specifications.
No datasheet is available for this part.
