
The 1N4698_T50R Zener diode from Onsemi features a 11V zener voltage with a tolerance of 5%. It can handle a maximum power dissipation of 500mW and has a maximum reverse leakage current of 50nA. The diode is packaged in a DO-35 package and is available on tape and reel. It operates over a temperature range of -65°C to 200°C.
Onsemi 1N4698_T50R technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 21.6mA |
| Zener Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4698_T50R to view detailed technical specifications.
No datasheet is available for this part.
