Sign in to ask questions about the Onsemi 1N4699 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4699 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 20.4mA |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4699 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
