
The 1N4730A series zener diode has a zener voltage of 3.9V and a zener current of 64mA. It can handle a maximum power dissipation of 1W and operates within a temperature range of -65°C to 200°C. The diode is packaged in a DO-41 case and is suitable for through-hole mounting.
Sign in to ask questions about the Onsemi 1N4730ATR_S00Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4730ATR_S00Z technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Series | 1N4730A |
| Voltage Tolerance | 5% |
| Zener Current | 64mA |
| Zener Voltage | 3.9V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4730ATR_S00Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
