
Onsemi 1N4733A_Q technical specifications.
| Package/Case | DO-41 |
| Impedance | 7R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Series | 1N4733A |
| Voltage Tolerance | 5% |
| Zener Current | 49mA |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4733A_Q to view detailed technical specifications.
No datasheet is available for this part.
