Sign in to ask questions about the Onsemi 1N4738A_S00Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4738A_S00Z technical specifications.
| Package/Case | DO-41 |
| Impedance | 4.5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Series | 1N4738A |
| Voltage Tolerance | 5% |
| Zener Current | 31mA |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4738A_S00Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.