
Onsemi 1N4744A_Q technical specifications.
| Package/Case | DO-41 |
| Impedance | 14R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Current | 17mA |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.
