Onsemi 1N4748A_S00Z technical specifications.
| Package/Case | DO-41 |
| Impedance | 23R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Current | 11.5mA |
| Zener Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4748A_S00Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
