Sign in to ask questions about the Onsemi 1N4749A.TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4749A.TR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 2.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Weight | 0.245g |
| Working Voltage | 24V |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4749A.TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
