The 1N4752A_S00Z is a Zener diode from Onsemi with a Zener voltage of 33V and a voltage tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-41 package and is suitable for through-hole mounting. It has a maximum reverse leakage current of 5uA and a Zener current of 7.5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Impedance | 45R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Current | 7.5mA |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
