Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Impedance | 125R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 62V |
| RoHS | Not Compliant |