The 1N4762A_T50A Zener diode from Onsemi features a DO-41 package and operates over a temperature range of -65°C to 200°C. It has a maximum power dissipation of 1W and a voltage tolerance of 5%. The diode's impedance is 200R and its maximum reverse leakage current is 5uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Impedance | 200R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 82V |
| RoHS | Not Compliant |