The 1N4762A_T50R Zener diode from Onsemi features a Zener voltage of 82V with a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The diode's impedance is 200R, and its maximum reverse leakage current is 5uA. It is available in a DO-41 package and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Impedance | 200R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 82V |
| RoHS | Not Compliant |