
The 1N483B is a single diode with a maximum reverse voltage of 80V and a maximum forward surge current of 4A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-35 case and is suitable for through-hole mounting. It is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 1N483B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N483B technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 80V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N483B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
