The 1N5221B_Q Zener diode features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a power dissipation of 500mW and a voltage tolerance of 5%. The diode's impedance is 30R and its maximum reverse leakage current is 100uA. It is packaged in a DO-35 package and available in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 30R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
