The 1N5221B_T50A Zener diode from Onsemi features a Zener voltage of 2.4V with a 5% tolerance. It can handle a maximum power dissipation of 500mW and has a maximum reverse leakage current of 100uA. The diode is packaged in a DO-35 case and is available in an ammo pack. It operates over a temperature range of -65°C to 200°C, with an impedance of 30R.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 30R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |