Zener Diodes 2.4V 0.5W Zener
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 30R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
