The 1N5234B_Q is a Zener diode with a Zener voltage of 6.2V and a voltage tolerance of 5%. It has a maximum reverse leakage current of 5uA and a maximum operating temperature range of -65°C to 200°C. The diode is packaged in a DO-35 package and has a power dissipation of 500mW. It is suitable for use in a variety of applications where a stable voltage reference is required.
Sign in to ask questions about the Onsemi 1N5234B_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5234B_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 7R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Series | 1N5234B |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5234B_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.