The 1N5234B_S00Z is a Zener diode from Onsemi with a Zener voltage of 6.2V and a tolerance of 5%. It can handle a maximum reverse leakage current of 5uA and a maximum power dissipation of 500mW. This diode is available in a DO-35 package and is suitable for through-hole mounting. The operating temperature range is from -65°C to 200°C.
Sign in to ask questions about the Onsemi 1N5234B_S00Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5234B_S00Z technical specifications.
| Package/Case | DO-35 |
| Impedance | 7R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5234B_S00Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.