
The 1N5244B_Q is a 2-terminal zener diode with a nominal zener voltage of 14V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 15R. The diode is packaged in a DO-35 case and is available in bulk packaging. The device is rated to operate over a temperature range of -65°C to 200°C, with a maximum reverse leakage current of 100nA at room temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N5244B_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Impedance | 15R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 9mA |
| Zener Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5244B_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
