
The 1N5246BTR_Q is a DO-35 packaged Zener diode with a Zener voltage of 16V and a voltage tolerance of 5%. It can handle a maximum power dissipation of 500mW and has a maximum reverse leakage current of 100nA. The diode operates within a temperature range of -65°C to 200°C and is available in tape and reel packaging with 5000 units per package.
Sign in to ask questions about the Onsemi 1N5246BTR_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5246BTR_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 17R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Series | 1N5246B |
| Voltage Tolerance | 5% |
| Zener Current | 7.8mA |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5246BTR_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.