The 1N5247B_Q Zener diode features a maximum operating temperature range of -65°C to 200°C and a power dissipation of 500mW. It has a Zener voltage of 17V with a tolerance of 5% and a Zener current of 7.4mA. The diode's impedance is 19 ohms and its maximum reverse leakage current is 100nA. The 1N5247B_Q is packaged in a DO-35 package and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 19R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 7.4mA |
| Zener Voltage | 17V |
| RoHS | Not Compliant |