Rectifiers 3.0a Rectifier General Purpose
Onsemi 1N5406_Q technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 200A |
| Packaging | Tape and Reel |
| Power Dissipation | 6.25W |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.