Schottky Diodes & Rectifiers Schottky Barrier
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 25A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |