Schottky Diodes & Rectifiers Vr/40V Io/3A T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 80A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |