Diode Zener Single 10V 5% 3W 2-Pin DO-41 T/R
Onsemi 1N5925BRLG/BKN technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.