The 1N6000B is a 10V Zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It is packaged in a DO-35 package and is suitable for through-hole mounting. The diode operates over a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 100nA. The device is RoHS compliant and available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N6000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Impedance | 15R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 50mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.