Infrared Emitters 6mW 1.7V IR LED
Checking distributor stock and pricing after the page loads.
Onsemi 1N6264_Q technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Series | 1N6264 |
| Viewing Angle | 8° |
| Wavelength | 940nm |
| RoHS | Not Compliant |