Sign in to ask questions about the Onsemi 1N6266 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6266 technical specifications.
| Package/Case | TO-46-2 |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| DC Rated Voltage | 3V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6266 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
