
Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin Case 41A-04 Box
Onsemi 1N6293A technical specifications.
| Clamping Voltage | 113V |
| Direction | Unidirectional |
| Packaging | Bulk |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 77.9V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
