The 1N6300A transient voltage suppressor is a unidirectional device with a clamping voltage of 219V and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 175°C and is available in a DO-201AD axial package. This component is RoHS compliant and suitable for use in high-reliability applications.
Onsemi 1N6300A technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 219V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 136V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6300A to view detailed technical specifications.
No datasheet is available for this part.