
Zener Diodes 5.6V 0.5W Zener
Checking distributor stock and pricing after the page loads.
Onsemi 1N752A_S00Z technical specifications.
| Package/Case | DO-35 |
| Impedance | 11R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 65mA |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |