
The 1N753A_Q zener diode from Onsemi features a DO-35 package with a maximum operating temperature range of -65°C to 200°C. It has a maximum reverse leakage current of 100nA and a power dissipation of 500mW. The device operates within a voltage tolerance of 5% and has a zener current of 60mA at 6.2V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 7R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 60mA |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |