Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |