
The 1N984B_T50R Zener diode features a maximum operating temperature range of -65°C to 200°C and a power dissipation of 500mW. It has a Zener voltage of 91V and a Zener current of 3.3mA. The diode is packaged in a DO-35 case and is available on tape and reel. The impedance is 400 ohms and the maximum reverse leakage current is 5 microamperes.
Onsemi 1N984B_T50R technical specifications.
| Package/Case | DO-35 |
| Impedance | 400R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 3.3mA |
| Zener Voltage | 91V |
| RoHS | Not Compliant |
No datasheet is available for this part.