
Unidirectional TVS Diode for surge suppression, featuring a 12V reverse standoff voltage and 13.3V reverse breakdown voltage. This component offers a 19.9V clamping voltage and 10.1A peak pulse current capability, with a maximum power dissipation of 500mW. Designed for surface-mount applications in a DO-216AA package, it provides ESD protection and operates across a temperature range of -55°C to 150°C.
Onsemi 1PMT12AT1G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 19.9V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 2.18mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT12AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
