Diode Zener Single 43V 5% 500mW 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Zener Voltage | 43V |
| RoHS | Compliant |