
Bidirectional TVS diode for surge suppression, featuring 600W peak pulse power and 27.9A peak pulse current. This SMB package diode offers 21.5V clamping voltage and 13V reverse standoff voltage, with a minimum breakdown voltage of 14.4V. Operating temperature range is -65°C to 150°C, and it includes ESD protection with a low leakage current of 5uA. The component is RoHS compliant, halogen-free, and designed for SMT termination.
Onsemi 1SMB13CAT3G technical specifications.
| Capacitance | 630pF |
| Package/Case | SMB |
| Clamping Voltage | 21.5V |
| Contact Plating | Tin, Matte |
| Current | 1mA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.179inch |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 27.9A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 13V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB13CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
