
Bidirectional transient voltage suppressor diode in an SMB package, offering 600W peak pulse power and 7.3A peak pulse current. Features a 51V reverse standoff voltage, 56.7V minimum breakdown voltage, and 82.4V clamping voltage. Designed for automotive applications with AEC-Q101 qualification, providing ESD protection and operating across a -65°C to 150°C temperature range. This lead-free and halogen-free component is supplied on tape and reel.
Onsemi 1SMB51CAT3G technical specifications.
| Capacitance | 175pF |
| Package/Case | SMB |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.179inch |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB51CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
