
The 1V5KE120A Zener diode from Onsemi features a DO-201AE package and operates within a temperature range of -55°C to 175°C. It has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 5uA. The diode is lead free and RoHS compliant, with a unidirectional polarity and no ESD protection or power line protection.
Onsemi 1V5KE120A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 165V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.53mm |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 120V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
