Onsemi 1V5KE150A-Q technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 207V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | 1V5KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1V5KE150A-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
