
The 1V5KE15CA Zener diode from Onsemi features a DO-201AE package with a clamping voltage of 21.2V and a maximum breakdown voltage of 15.8V. It has a low leakage current of 5uA and can withstand a maximum surge current of 71A. The diode operates within a temperature range of -55°C to 175°C and is RoHS compliant. It is available in a tape and reel packaging with 1250 units per package.
Onsemi 1V5KE15CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Contact Plating | Tin, Matte |
| Diameter | 5.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 71A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | 1V5KE |
| Termination | Axial |
| DC Rated Voltage | 15V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
