
The 1V5KE200CA_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-201AE axial leaded case. It features a clamping voltage of 274V and a peak pulse power rating of 1.5kW. The device operates over a temperature range of -55°C to 175°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1V5KE200CA_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1V5KE200CA_Q technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 274V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | 1V5KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1V5KE200CA_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
