
The 1V5KE24A Zener diode from Onsemi features a unidirectional diode type with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 5W and a maximum reverse leakage current of 5uA. The diode is packaged in a DO-201AE case with a diameter of 5.33mm and is available in a lead-free configuration. The 1V5KE24A is RoHS compliant and does not have ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1V5KE24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1V5KE24A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 33.2V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 24V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
