
The 1V5KE24CA Zener diode from Onsemi features a bidirectional configuration with a clamping voltage of 33.2V and a maximum breakdown voltage of 25.2V. Operating within a temperature range of -55°C to 175°C, this diode has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 5uA. It is packaged in a DO-201AE axial leaded package and is suitable for through-hole mounting. The diode is lead-free and RoHS compliant, making it a suitable choice for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1V5KE24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1V5KE24CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 33.2V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 24V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
